108756 | Riegler

L-connector, 16 bar, brass, nickel-plated, for hose, 108756

Order No.: 63G6166
EAN: 4047322208987
MPN:
108756
748.008
108756 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1293 € *
Available in 3 Days: 309 pcs. - if ordered today
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
5 pcs.
3.9151 €
10 pcs.
3.7247 €
15 pcs.
3.4986 €
20 pcs.
3.3082 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in L-connector, 108756, Riegler

Push-in L-connector for hose exterior Ø 8, Working pressure -0.99 to 16 bar, Operating temperature -20 °C to 80 °C.

Features

  • Much easier connection and disconnection of the hose, even with repeated mounting
  • Can also be used for non-calibrated hoses
  • Suitable for vacuum operation
Technical specifications
Filter Property Value
Product type L-connector
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Substance description Lead
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15