108726 | Riegler
Connector, L 39.7 mm, 16 bar, brass, nickel-plated, for hose, 108726
Order No.: 63G5140
EAN: 4047322209113
MPN:
108726
747.012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1523 € *
Available in 3 Days: 27 pcs. - if ordered today
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
3 pcs.
5.8310 €
5 pcs.
5.5454 €
7 pcs.
5.2241 €
10 pcs.
4.9147 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Thread size | M20 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 39.7 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |