108722 | Riegler
Connector, L 33.5 mm, 16 bar, brass, nickel-plated, for hose, 108722
Order No.: 63G5144
EAN: 4047322292016
MPN:
108722
747.005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4506 € *
Available in 3 Days: 32 pcs. - if ordered today
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
5 pcs.
4.2245 €
10 pcs.
4.0222 €
15 pcs.
3.7842 €
20 pcs.
3.5581 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in connector, 108722, Riegler
Straight push-in connector, M14x1, for hose exterior Ø 5 mm, Working pressure -0.99 to 16 bar, nickel-plated brass.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Thread size | M14 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 33.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |