108725 | Riegler
Connector, L 39.2 mm, 16 bar, brass, nickel-plated, for hose, 108725
Order No.: 63G5139
EAN: 4047322209106
MPN:
108725
747.010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9500 € *
Available in 3 Days: 142 pcs. - if ordered today
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
5 pcs.
5.6525 €
10 pcs.
5.3907 €
15 pcs.
5.0456 €
20 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in connector, 108725, Riegler
Straight push-in connector, M17x1, for hose exterior Ø 10 mm, Working pressure -0.99 to 16 bar, nickel-plated brass.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Thread size | M17 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 39.2 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |