108710 | Riegler
Threaded plug nipple, L 34 mm, 16 bar, brass, nickel-plated, for hose, 108710
Order No.: 63G5653
EAN: 4047322384896
MPN:
108710
768.014-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7017 € *
Available in 3 Days: 26 pcs. - if ordered today
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.6065 €
25 pcs.
1.4637 €
50 pcs.
1.3685 €
100 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale
Thread plug nipple, 108710, Riegler
Thread plug nipple, G 1/4 o., for hose exterior Ø 8 mm, Working pressure -0.99 to 16 bar, nickel-plated brass. By combining it with a union, union elbow or union tee, you can obtain all essential connecting variants and simultaneously reduce warehousing costs. It is only recommended for use in combination with quick-connect fittings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded plug nipple | |
| Thread size | G1/4 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 34 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |