108708 | Riegler
Threaded plug nipple, L 32.4 mm, 16 bar, brass, nickel-plated, for hose, 108708
Order No.: 63G5656
EAN: 4047322384872
MPN:
108708
768.014-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1654 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
2.9869 €
15 pcs.
2.7965 €
25 pcs.
2.6180 €
50 pcs.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale
Thread plug nipple, 108708, Riegler
Thread plug nipple, G 1/4 o., for hose exterior Ø 5 mm, Working pressure -0.99 to 16 bar, nickel-plated brass. By combining it with a union, union elbow or union tee, you can obtain all essential connecting variants and simultaneously reduce warehousing costs. It is only recommended for use in combination with quick-connect fittings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded plug nipple | |
| Thread size | G1/4 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 32.4 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |