108692 | Riegler

T push-in fitting, 16 bar, brass, nickel-plated, for hose, 108692

Order No.: 63G8417
EAN: 4047322272131
MPN:
108692
738.018-8
108692 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6279 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
7.63 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6279 €
3 pcs.
7.2471 €
5 pcs.
6.8901 €
7 pcs.
6.4855 €
10 pcs.
6.1047 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in T-fitting, 108692, Riegler

Push-in T-fitting, rotating, G 1/8 o., for hose exterior Ø 8, Working pressure -0.99 to 16 bar, nickel-plated brass.

Features

  • Much easier connection and disconnection of the hose, even with repeated mounting
  • Can also be used for non-calibrated hoses
  • Suitable for vacuum operation
Technical specifications
Filter Property Value
Product type T push-in fitting
Thread size G1/8
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead