108652 | Riegler

T push-in fitting, 16 bar, brass, nickel-plated, for hose, 108652

Order No.: 63G8412
EAN: 4047322292061
MPN:
108652
755.018-5
108652 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2241 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
5.22 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2241 €
5 pcs.
4.9623 €
10 pcs.
4.7243 €
15 pcs.
4.4387 €
20 pcs.
4.1888 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in T-fitting, 108652, Riegler

Push-in T-fitting, rotating, G 1/8 o., for hose exterior Ø 5, Working pressure -0.99 to 16 bar, nickel-plated brass.

Features

  • Much easier connection and disconnection of the hose, even with repeated mounting
  • Can also be used for non-calibrated hoses
  • Suitable for vacuum operation
Technical specifications
Filter Property Value
Product type T push-in fitting
Thread size G1/8
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead