108622 | Riegler
L push-in fitting, 16 bar, brass, nickel-plated, for hose, 108622
Order No.: 63G6489
EAN: 4047322208451
MPN:
108622
7754.038-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3538 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
8.35 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3538 €
3 pcs.
7.9373 €
5 pcs.
7.5446 €
7 pcs.
7.0924 €
10 pcs.
6.6878 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in L-fitting, 108622, Riegler
Push-in L-fitting, rotating, R 3/8 o., hose exterior Ø 12, Working pressure -0.99 to 16 bar, nickel-plated brass.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L push-in fitting | |
| Thread size | R3/8 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |