108620 | Riegler

L push-in fitting, 16 bar, brass, nickel-plated, for hose, 108620

Order No.: 63G6487
EAN: 4047322208437
MPN:
108620
7754.038-8
108620 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4260 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
3 pcs.
6.0928 €
5 pcs.
5.8072 €
7 pcs.
5.4502 €
10 pcs.
5.1408 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in L-fitting, 108620, Riegler

Push-in L-fitting, rotating, R 3/8 o., for hose exterior Ø 8, Working pressure -0.99 to 16 bar, nickel-plated brass.

Features

  • Much easier connection and disconnection of the hose, even with repeated mounting
  • Can also be used for non-calibrated hoses
  • Suitable for vacuum operation
Technical specifications
Filter Property Value
Product type L push-in fitting
Thread size R3/8
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Substance description Lead
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15