108557 | Riegler
Push-in fitting, L 25.4 mm, 16 bar, brass, nickel-plated, for hose, 108557
Order No.: 63G5376
EAN: 4047322208727
MPN:
108557
745.018-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3324 € *
Available in 3 Days: 819 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.2134 €
25 pcs.
2.0706 €
50 pcs.
1.9397 €
100 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in fitting, 108557, Riegler
Straight push-in fitting, G 1/8 o., for hose exterior Ø 8 mm, Working pressure -0.99 to 16 bar, nickel-plated brass.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | G1/8 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 25.4 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |