108555 | Riegler
Push-in fitting, L 22 mm, 16 bar, brass, nickel-plated, for hose, 108555
Order No.: 63G5373
EAN: 4047322291996
MPN:
108555
745.018-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1420 € *
Available in 3 Days: 57 pcs. - if ordered today
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
2.0230 €
25 pcs.
1.8802 €
50 pcs.
1.7731 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in fitting, 108555, Riegler
Straight push-in fitting, G 1/8 o., for hose exterior Ø 5 mm, Working pressure -0.99 to 16 bar, nickel-plated brass.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | G1/8 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 22 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |