108338 | Riegler

Storz fixed coupling, 16 bar, stainless steel, for hose, 108338

Order No.: 63G3118
EAN: 4047322256636
MPN:
108338
3404.8930
108338 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
189.9835 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
189.98 € *
Price list
Quantity
Price per unit*
1 pcs.
189.9835 €
2 pcs.
185.0093 €
*incl. VAT plus shipping costs
Subject to prior sale

Storz adapter, 108338, Riegler

Storz adapter, Stainless steel V4A, Storz size 75-B, Tappet distance 89 mm, G 3 IT, Operating pressure max. 16 bar. High-quality in V4A stainless steel. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.

Applications

  • Industrial plant engineering
  • Shipbuilding
  • Chemical industry
Technical specifications
Filter Property Value
Product type Storz fixed coupling
Thread size G3
Pressure 16 bar
Material stainless steel
Suitable for hose
Logistics
Property Value
Customs tariff number 73072980
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes