108318 | Riegler
Storz fixed coupling, 16 bar, stainless steel, for hose, 108318
Order No.: 63G3120
EAN: 4047322256322
MPN:
108318
3403.8930
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
237.5954 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
237.60 € *
Price list
Quantity
Price per unit*
1 pcs.
237.5954 €
2 pcs.
231.3717 €
*incl. VAT plus shipping costs
Subject to prior sale
Storz adapter, 108318, Riegler
Storz adapter, Stainless steel V4A, Storz size 75-B, Tappet distance 89 mm, G 3 ET, Operating pressure max. 16 bar. High-quality in V4A stainless steel. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.
Applications
- Industrial plant engineering
- Shipbuilding
- Chemical industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz fixed coupling | |
| Thread size | G3 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |