108332 | Riegler
Storz fixed coupling, 16 bar, stainless steel, for hose, 108332
Order No.: 63G3111
EAN: 4047322256575
MPN:
108332
3404.66212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
369.4593 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
369.46 € *
Price list
Quantity
Price per unit*
1 pcs.
369.4593 €
2 pcs.
360.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz fixed coupling | |
| Thread size | G2 1/2 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |