108314 | Riegler
Storz fixed coupling, 16 bar, stainless steel, for hose, 108314
Order No.: 63G3104
EAN: 4047322255691
MPN:
108314
3403.6620
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.4470 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
132.45 € *
Price list
Quantity
Price per unit*
1 pcs.
132.4470 €
2 pcs.
128.7818 €
3 pcs.
125.3189 €
*incl. VAT plus shipping costs
Subject to prior sale
Storz adapter, 108314, Riegler
Storz adapter, Stainless steel V4A, Storz size 52-C, Tappet distance 66 mm, G 2 ET, Operating pressure max. 16 bar. High-quality in V4A stainless steel. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.
Applications
- Industrial plant engineering
- Shipbuilding
- Chemical industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz fixed coupling | |
| Thread size | G2 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |