108330 | Riegler

Storz fixed coupling, 16 bar, stainless steel, for hose, 108330

Order No.: 63G3105
EAN: 4047322256551
MPN:
108330
3404.66112
108330 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
177.0839 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
177.08 € *
Price list
Quantity
Price per unit*
1 pcs.
177.0839 €
2 pcs.
172.4429 €
*incl. VAT plus shipping costs
Subject to prior sale

Storz adapter, 108330, Riegler

Storz adapter, Stainless steel V4A, Storz size 52-C, Tappet distance 66 mm, G 1 1/2 IT, Operating pressure max. 16 bar. High-quality in V4A stainless steel. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.

Applications

  • Industrial plant engineering
  • Shipbuilding
  • Chemical industry
Technical specifications
Filter Property Value
Product type Storz fixed coupling
Thread size G1 1/2
Pressure 16 bar
Material stainless steel
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 73072980
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes