108311 | Riegler
Storz fixed coupling, 16 bar, stainless steel, for hose, 108311
Order No.: 63G3108
EAN: 4047322255660
MPN:
108311
3403.6610
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
211.5939 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
211.59 € *
Price list
Quantity
Price per unit*
1 pcs.
211.5939 €
2 pcs.
206.0485 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz fixed coupling | |
| Thread size | G1 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |