108301 | Riegler
Storz coupling, L 90 mm, 16 bar, stainless steel, for hose, 108301
Order No.: 63G3125
EAN: 4047322255561
MPN:
108301
3402.6638
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
224.5887 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
224.59 € *
Price list
Quantity
Price per unit*
1 pcs.
224.5887 €
2 pcs.
218.7101 €
*incl. VAT plus shipping costs
Subject to prior sale
Storz coupling, 108301, Riegler
Storz coupling, Hose supports, for shell binding, rotating, V4A, Storz size 52-C, I.D. 38, Operating pressure max. 16 bar. High-quality in V4A stainless steel. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.
Applications
- Industrial plant engineering
- Shipbuilding
- Chemical industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz coupling | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Length | 90 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |