108300 | Riegler

Storz coupling, 16 bar, stainless steel, for hose, 108300

Order No.: 63G3123
EAN: 4047322255554
MPN:
108300
3402.3125
108300 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
168.3612 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
168.36 € *
Price list
Quantity
Price per unit*
1 pcs.
168.3612 €
2 pcs.
163.9582 €
*incl. VAT plus shipping costs
Subject to prior sale

Storz coupling, 108300, Riegler

Storz coupling, Hose supports, for shell binding, rotating, V4A, Storz size 25-D, I.D. 25, Operating pressure max. 16 bar. High-quality in V4A stainless steel. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.

Applications

  • Industrial plant engineering
  • Shipbuilding
  • Chemical industry
Technical specifications
Filter Property Value
Product type Storz coupling
Pressure 16 bar
Material stainless steel
Suitable for hose
Logistics
Property Value
Customs tariff number 73269098
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes