108238 | Riegler
Storz fixed coupling, 16 bar, aluminum, for hose, 108238
Order No.: 63G3052
EAN: 4047322255189
MPN:
108238
2404.13340
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.1037 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
68.10 € *
Price list
Quantity
Price per unit*
1 pcs.
68.1037 €
2 pcs.
65.1525 €
3 pcs.
62.4512 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz fixed coupling | |
| Thread size | G4 | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |