108217 | Riegler

Storz fixed coupling, 16 bar, aluminum, for hose, 108217

Order No.: 63G3050
EAN: 4047322254533
MPN:
108217
2403.11540
108217 Riegler Fittings and Accessories Image 1
108217 Riegler Fittings and Accessories Image 2
108217 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
84.2758 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
84.28 € *
Price list
Quantity
Price per unit*
1 pcs.
84.2758 €
2 pcs.
80.6225 €
3 pcs.
77.2786 €
*incl. VAT plus shipping costs
Subject to prior sale

Storz adapter, 108217, Riegler

Storz adapter, Aluminium, Storz size 100, Tappet distance 115 mm, G 4 ET, Operating pressure max. 16 bar, Temp. -40 °C to 110 °C. High-quality in forged aluminium. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.

Applications

  • Water lines
  • Industrial plant engineering
  • Firefighting
Technical specifications
Filter Property Value
Product type Storz fixed coupling
Thread size G4
Pressure 16 bar
Material aluminum
Suitable for hose
Logistics
Property Value
Customs tariff number 76090000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes