108237 | Riegler

Storz fixed coupling, 16 bar, aluminum, for hose, 108237

Order No.: 63G3049
EAN: 4047322254731
MPN:
108237
2404.11540
108237 Riegler Fittings and Accessories Image 1
108237 Riegler Fittings and Accessories Image 2
108237 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.7134 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
61.71 € *
Price list
Quantity
Price per unit*
1 pcs.
61.7134 €
2 pcs.
59.0359 €
3 pcs.
56.5845 €
*incl. VAT plus shipping costs
Subject to prior sale

Storz adapter, 108237, Riegler

Storz adapter, Aluminium, Storz size 100, Tappet distance 115 mm, G 4 IT, Operating pressure max. 16 bar, Temp. -40 °C to 110 °C. High-quality in forged aluminium. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.

Applications

  • Water lines
  • Industrial plant engineering
  • Firefighting
Technical specifications
Filter Property Value
Product type Storz fixed coupling
Thread size G4
Pressure 16 bar
Material aluminum
Suitable for hose
Logistics
Property Value
Customs tariff number 76090000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes