108232 | Riegler

Storz fixed coupling, 16 bar, aluminum, for hose, 108232

Order No.: 63G3076
EAN: 4047322254687
MPN:
108232
2404.81212
108232 Riegler Fittings and Accessories Image 1
108232 Riegler Fittings and Accessories Image 2
108232 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.6663 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
30.67 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6663 €
3 pcs.
29.2026 €
5 pcs.
27.4652 €
7 pcs.
25.9301 €
*incl. VAT plus shipping costs
Subject to prior sale

Storz adapter, 108232, Riegler

Storz adapter, Aluminium, Storz size 65, Tappet distance 81 mm, G 2 1/2 IT, Operating pressure max. 16 bar, Temp. -40 °C to 110 °C. High-quality in forged aluminium. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.

Applications

  • Water lines
  • Industrial plant engineering
  • Firefighting
Technical specifications
Filter Property Value
Product type Storz fixed coupling
Thread size G2 1/2
Pressure 16 bar
Material aluminum
Suitable for hose
Logistics
Property Value
Customs tariff number 76090000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes