108213 | Riegler

Storz fixed coupling, 16 bar, aluminum, for hose, 108213

Order No.: 63G3078
EAN: 4047322254496
MPN:
108213
2403.81212
108213 Riegler Fittings and Accessories Image 1
108213 Riegler Fittings and Accessories Image 2
108213 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.9991 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
32.00 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9991 €
3 pcs.
30.4759 €
5 pcs.
28.6671 €
7 pcs.
27.0606 €
*incl. VAT plus shipping costs
Subject to prior sale

Storz adapter, 108213, Riegler

Storz adapter, Aluminium, Storz size 65, Tappet distance 81 mm, G 2 1/2 ET, Operating pressure max. 16 bar, Temp. -40 °C to 110 °C. High-quality in forged aluminium. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.

Applications

  • Water lines
  • Industrial plant engineering
  • Firefighting
Technical specifications
Filter Property Value
Product type Storz fixed coupling
Thread size G2 1/2
Pressure 16 bar
Material aluminum
Suitable for hose
Logistics
Property Value
Customs tariff number 76090000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes