108230 | Riegler
Storz fixed coupling, 16 bar, aluminum, for hose, 108230
Order No.: 63G3073
EAN: 4047322254663
MPN:
108230
2404.66212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.9892 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
26.99 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9892 €
3 pcs.
25.7040 €
5 pcs.
24.1808 €
7 pcs.
22.8242 €
*incl. VAT plus shipping costs
Subject to prior sale
Storz adapter, 108230, Riegler
Storz adapter, Aluminium, Storz size 52-C, Tappet distance 66 mm, G 2 1/2 IT, Operating pressure max. 16 bar, Temp. -40°C to 110°C. High-quality in forged aluminium. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.
Applications
- Water lines
- Industrial plant engineering
- Firefighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz fixed coupling | |
| Thread size | G2 1/2 | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |