108211 | Riegler
Storz fixed coupling, 16 bar, aluminum, for hose, 108211
Order No.: 63G3067
EAN: 4047322254472
MPN:
108211
2403.6620
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7778 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
19.78 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7778 €
3 pcs.
18.8377 €
5 pcs.
17.7191 €
7 pcs.
16.7314 €
*incl. VAT plus shipping costs
Subject to prior sale
Storz adapter, 108211, Riegler
Storz adapter, Aluminium, Storz size 52-C, Tappet distance 66 mm, G 2 ET, Operating pressure max. 16 bar, Temp. -40 °C to 110 °C. High-quality in forged aluminium. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.
Applications
- Water lines
- Industrial plant engineering
- Firefighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz fixed coupling | |
| Thread size | G2 | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |