108228 | Riegler
Storz fixed coupling, 16 bar, aluminum, for hose, 108228
Order No.: 63G3069
EAN: 4047322254649
MPN:
108228
2404.66112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.9432 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
22.94 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9432 €
3 pcs.
21.8603 €
5 pcs.
20.5513 €
7 pcs.
19.3970 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz fixed coupling | |
| Thread size | G1 1/2 | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |