108195 | Riegler
Storz coupling, L 167 mm, 16 bar, aluminum, for hose, 108195
Order No.: 63G3149
EAN: 4047322254311
MPN:
108195
2401.133100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.6424 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
60.64 € *
Price list
Quantity
Price per unit*
1 pcs.
60.6424 €
2 pcs.
58.0125 €
3 pcs.
55.6087 €
*incl. VAT plus shipping costs
Subject to prior sale
Storz coupling, 108195, Riegler
Storz coupling, Hose supports, rotating, Aluminium, Storz size 110-A, I.D. 100, Operating pressure max. 16 bar. High-quality in forged aluminium. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.
Applications
- Water lines
- Industrial plant engineering
- Firefighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz coupling | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Length | 167 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |