108191 | Riegler
Storz coupling, L 124 mm, 16 bar, aluminum, for hose, 108191
Order No.: 63G3146
EAN: 4047322254274
MPN:
108191
2401.8980
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.4973 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
36.50 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4973 €
2 pcs.
34.7599 €
3 pcs.
32.6893 €
5 pcs.
30.8567 €
*incl. VAT plus shipping costs
Subject to prior sale
Storz coupling, 108191, Riegler
Storz coupling, Hose supports, rotating, Aluminium, Storz size 75-B, I.D. 80, Operating pressure max. 16 bar, Temp. -40°C to 110°C. High-quality in forged aluminium. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.
Applications
- Water lines
- Industrial plant engineering
- Firefighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz coupling | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Length | 124 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |