108171 | Riegler
Storz coupling, L 58 mm, 16 bar, aluminum, for hose, 108171
Order No.: 63G3129
EAN: 4047322254069
MPN:
108171
2401.3119
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5283 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
18.53 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5283 €
3 pcs.
17.6239 €
5 pcs.
16.8028 €
7 pcs.
15.8151 €
*incl. VAT plus shipping costs
Subject to prior sale
Storz coupling, 108171, Riegler
Storz coupling, Hose supports, rotating, Aluminium, Storz size 25-D, I.D. 19, Operating pressure max. 16 bar, Temp. -40°C to 110°C. High-quality in forged aluminium. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.
Applications
- Water lines
- Industrial plant engineering
- Firefighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz coupling | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Length | 58 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |