108194 | Riegler
Storz coupling, L 170 mm, 16 bar, aluminum, for hose, 108194
Order No.: 63G3152
EAN: 4047322254304
MPN:
108194
2401.13390
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.6205 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
85.62 € *
Price list
Quantity
Price per unit*
1 pcs.
85.6205 €
2 pcs.
81.9196 €
3 pcs.
78.5162 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz coupling | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Length | 170 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |