108193 | Riegler
Storz coupling, L 152 mm, 16 bar, aluminum, for hose, 108193
Order No.: 63G3150
EAN: 4047322254298
MPN:
108193
2401.115100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.0700 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
63.07 € *
Price list
Quantity
Price per unit*
1 pcs.
63.0700 €
2 pcs.
60.3330 €
3 pcs.
57.8340 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz coupling | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Length | 152 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |