108188 | Riegler

Storz coupling, L 124 mm, 16 bar, aluminum, for hose, 108188

Order No.: 63G3141
EAN: 4047322254243
MPN:
108188
2401.8965
108188 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.6647 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
34.66 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6647 €
3 pcs.
33.0225 €
5 pcs.
31.0590 €
7 pcs.
29.3097 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Storz coupling
Pressure 16 bar
Material aluminum
Length 124 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 76169990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes