108184 | Riegler
Storz coupling, L 89 mm, 16 bar, aluminum, for hose, 108184
Order No.: 63G3147
EAN: 4047322254205
MPN:
108184
2401.8138
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.6988 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
38.70 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6988 €
2 pcs.
36.8543 €
3 pcs.
34.6647 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz coupling | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Length | 89 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |