108179 | Riegler
Storz coupling, L 88 mm, 16 bar, aluminum, for hose, 108179
Order No.: 63G3134
EAN: 4047322254151
MPN:
108179
2401.6625
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.9892 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
26.99 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9892 €
3 pcs.
25.7040 €
5 pcs.
24.1808 €
7 pcs.
22.8242 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz coupling | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Length | 88 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |