108178 | Riegler

Storz coupling, L 90 mm, 16 bar, aluminum, for hose, 108178

Order No.: 63G3133
EAN: 4047322254144
MPN:
108178
2401.5138
108178 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.2760 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
24.28 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2760 €
3 pcs.
23.1217 €
5 pcs.
21.7532 €
7 pcs.
20.5275 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Storz coupling
Pressure 16 bar
Material aluminum
Length 90 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 76169990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes