108175 | Riegler
Storz coupling, L 72 mm, 16 bar, aluminum, for hose, 108175
Order No.: 63G3136
EAN: 4047322264952
MPN:
108175
2401.4432
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3220 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
28.32 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3220 €
3 pcs.
26.9773 €
5 pcs.
25.3708 €
7 pcs.
23.9547 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz coupling | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Length | 72 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |