108162 | Riegler
Kamlok locking plug, 16 bar, stainless steel, for plug, 108162
Order No.: 63G2404
EAN: 4047322405034
MPN:
108162
1119.40-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.8340 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
57.83 € *
Price list
Quantity
Price per unit*
1 pcs.
57.8340 €
2 pcs.
55.3350 €
3 pcs.
53.0383 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok locking plug | |
| Thread size | 4 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Suitable for | plug |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |