108156 | Riegler

Kamlok locking plug, 16 bar, stainless steel, for plug, 108156

Order No.: 63G2400
EAN: 4047322404976
MPN:
108156
1119.10-ES
108156 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8417 € *
Available in 3 Days: 67 pcs. - if ordered today
Total Price:
8.84 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8417 €
3 pcs.
8.3895 €
5 pcs.
7.9849 €
7 pcs.
7.4970 €
10 pcs.
7.0805 €
*incl. VAT plus shipping costs
Subject to prior sale

Kamlok cap plug, 108156, Riegler

Kamlok male dust plugs, Part DP. Kamlok stainless steel coupling is designed for use with corrosive media in the chemical and petrochemical industry, steelmaking, shipbuilding, agriculture, etc.

Technical specifications
Filter Property Value
Product type Kamlok locking plug
Thread size 1
Pressure 16 bar
Material stainless steel
Suitable for plug
Logistics
Property Value
Country of origin CN
Customs tariff number 73071990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes