108157 | Riegler
Kamlok locking plug, 16 bar, stainless steel, for plug, 108157
Order No.: 63G2398
EAN: 4047322404983
MPN:
108157
1119.114-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6620 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6620 €
3 pcs.
11.0908 €
5 pcs.
10.5791 €
7 pcs.
9.9603 €
*incl. VAT plus shipping costs
Subject to prior sale
Kamlok cap plug, 108157, Riegler
Kamlok male dust plugs, Part DP. Kamlok stainless steel coupling is designed for use with corrosive media in the chemical and petrochemical industry, steelmaking, shipbuilding, agriculture, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok locking plug | |
| Thread size | 1 1/4 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Suitable for | plug |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |