108158 | Riegler
Kamlok locking plug, 16 bar, stainless steel, for plug, 108158
Order No.: 63G2397
EAN: 4047322404990
MPN:
108158
1119.112-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9813 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
16.98 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9813 €
3 pcs.
16.1602 €
5 pcs.
15.3986 €
7 pcs.
14.4942 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok locking plug | |
| Thread size | 1 1/2 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Suitable for | plug |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |