108122 | Riegler
Kamlok quick coupling socket, 16 bar, stainless steel, for hose, 108122
Order No.: 63G2308
EAN: 4047322404563
MPN:
108122
1114.40-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
115.7394 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
115.74 € *
Price list
Quantity
Price per unit*
1 pcs.
115.7394 €
2 pcs.
112.5383 €
3 pcs.
109.5157 €
*incl. VAT plus shipping costs
Subject to prior sale
Kamlok quick-connect socket, 108122, Riegler
Kamlok female couplers, female threaded, Part D. Kamlok stainless steel coupling is designed for use with corrosive media in the chemical and petrochemical industry, steelmaking, shipbuilding, agriculture, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok quick coupling socket | |
| Thread size | G4 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |