108115 | Riegler

Kamlok quick coupling socket, 16 bar, stainless steel, for hose, 108115

Order No.: 63G2301
EAN: 4047322404471
MPN:
108115
1114.34-ES
108115 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.4331 € *
Available in 3 Days: 28 pcs. - if ordered today
Total Price:
18.43 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4331 €
3 pcs.
17.5287 €
5 pcs.
16.7076 €
7 pcs.
15.7318 €
*incl. VAT plus shipping costs
Subject to prior sale

Kamlok quick-connect socket, 108115, Riegler

Kamlok female couplers, female threaded, Part D. Kamlok stainless steel coupling is designed for use with corrosive media in the chemical and petrochemical industry, steelmaking, shipbuilding, agriculture, etc.

Technical specifications
Filter Property Value
Product type Kamlok quick coupling socket
Thread size G3/4
Pressure 16 bar
Material stainless steel
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 73071990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes