108119 | Riegler
Kamlok quick coupling socket, 16 bar, stainless steel, for hose, 108119
Order No.: 63G2305
EAN: 4047322404532
MPN:
108119
1114.20-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.9110 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
43.91 € *
Price list
Quantity
Price per unit*
1 pcs.
43.9110 €
2 pcs.
42.0070 €
3 pcs.
40.2577 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok quick coupling socket | |
| Thread size | G2 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |