108118 | Riegler
Kamlok quick coupling socket, 16 bar, stainless steel, for hose, 108118
Order No.: 63G2304
EAN: 4047322404501
MPN:
108118
1114.112-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.1994 € *
Available in 3 Days: 27 pcs. - if ordered today
Total Price:
37.20 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1994 €
2 pcs.
35.4382 €
3 pcs.
33.3319 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok quick coupling socket | |
| Thread size | G1 1/2 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |