108117 | Riegler
Kamlok quick coupling socket, 16 bar, stainless steel, for hose, 108117
Order No.: 63G2303
EAN: 4047322404495
MPN:
108117
1114.114-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.7377 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
30.74 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7377 €
3 pcs.
29.2859 €
5 pcs.
27.5366 €
7 pcs.
25.9896 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok quick coupling socket | |
| Thread size | G1 1/4 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |