108110 | Riegler
Kamlok quick coupling socket, 16 bar, stainless steel, for hose, 108110
Order No.: 63G2288
EAN: 4047322404426
MPN:
108110
1113.112-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.1994 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
37.20 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1994 €
2 pcs.
35.4382 €
3 pcs.
33.3319 €
*incl. VAT plus shipping costs
Subject to prior sale
Kamlok quick-connect socket, 108110, Riegler
Kamlok female couplers, male threaded, Part B. Kamlok stainless steel coupling is designed for use with corrosive media in the chemical and petrochemical industry, steelmaking, shipbuilding, agriculture, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok quick coupling socket | |
| Thread size | R1 1/2 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |