108107 | Riegler
Kamlok quick coupling socket, 16 bar, stainless steel, for pipe systems, 108107
Order No.: 63G2285
EAN: 4047322404396
MPN:
108107
1113.34-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0880 € *
Available in 3 Days: 47 pcs. - if ordered today
Total Price:
18.09 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0880 €
3 pcs.
17.1955 €
5 pcs.
16.3863 €
7 pcs.
15.4343 €
*incl. VAT plus shipping costs
Subject to prior sale
Kamlok quick-connect socket, 108107, Riegler
Kamlok female couplers, male threaded, Part B. Kamlok stainless steel coupling is designed for use with corrosive media in the chemical and petrochemical industry, steelmaking, shipbuilding, agriculture, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok quick coupling socket | |
| Thread size | R3/4 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |