108108 | Riegler
Kamlok quick coupling socket, 16 bar, stainless steel, for pipe systems, 108108
Order No.: 63G2286
EAN: 4047322404402
MPN:
108108
1113.10-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3121 € *
Available in 3 Days: 64 pcs. - if ordered today
Total Price:
23.31 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3121 €
3 pcs.
22.2054 €
5 pcs.
20.8845 €
7 pcs.
19.7183 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok quick coupling socket | |
| Thread size | R1 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |